Part Details for VJ0603D331JXXAR by Vishay Vitramon
Overview of VJ0603D331JXXAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D331JXXAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603D331JXXAR-ND
|
DigiKey | CAP CER 330PF 25V C0G/NP0 0603 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
Part Details for VJ0603D331JXXAR
VJ0603D331JXXAR CAD Models
VJ0603D331JXXAR Part Data Attributes
|
VJ0603D331JXXAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603D331JXXAR
Vishay Vitramon
Capacitor, Ceramic, Chip, High Frequency, 330pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |