Part Details for VJ0603A560GXCAC by Vishay Intertechnologies
Overview of VJ0603A560GXCAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A560GXCAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A560GXCAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 200 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A560GXCAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2382 / $0.2533 | Buy Now |
DISTI #
77-VJ0603A560GXCAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 56PF 200V 2% 0603 RoHS: Compliant | 0 |
|
$0.2510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.2510 | Buy Now |
DISTI #
VJ0603A560GXCAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 200 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A560GXCAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603A560GXCAC
VJ0603A560GXCAC CAD Models
VJ0603A560GXCAC Part Data Attributes
|
VJ0603A560GXCAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A560GXCAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A560GXCAC
This table gives cross-reference parts and alternative options found for VJ0603A560GXCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A560GXCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A560GXCAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A560GXCAC vs VJ0603A560GXCAP |
VJ0603A560GXCAC | Capacitor, Ceramic, Chip, General Purpose, 56pF, 200V, ±2%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0603A560GXCAC vs VJ0603A560GXCAC |
GA0603A560GXCAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603A560GXCAC vs GA0603A560GXCAP31G |