Part Details for VJ0603A471KXAAC by Vishay Vitramon
Overview of VJ0603A471KXAAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A471KXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A471KXAAC-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0336 | Buy Now |
Part Details for VJ0603A471KXAAC
VJ0603A471KXAAC CAD Models
VJ0603A471KXAAC Part Data Attributes
|
VJ0603A471KXAAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603A471KXAAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A471KXAAC
This table gives cross-reference parts and alternative options found for VJ0603A471KXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A471KXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA0603A471KXAAC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603A471KXAAC vs GA0603A471KXAAC31G |
VJ0603A471KXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | VJ0603A471KXAAC vs VJ0603A471KXAAP |
GA0603A471KXABP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | VJ0603A471KXAAC vs GA0603A471KXABP31G |
VJ7155A471KXAAP31 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603A471KXAAC vs VJ7155A471KXAAP31 |
GA0603A471KXAAP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0603A471KXAAC vs GA0603A471KXAAP31G |