Part Details for VJ0603A332GXJCW1BC by Vishay Intertechnologies
Overview of VJ0603A332GXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A332GXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A332GXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A332GXJCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
77-VJ0603A332GXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3300pF 16volts C0G 2% RoHS: Compliant | 0 |
|
$0.0910 / $0.4700 | Order Now |
|
Future Electronics | 0603 3300 pF 16 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0711 | Buy Now |
DISTI #
VJ0603A332GXJCW1BC
|
TME | Capacitor: ceramic, 3.3nF, 16V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0151 | RFQ |
DISTI #
VJ0603A332GXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 16 V, � 2%, C0G (NP0), 0603 [1608 Metric] (Alt: VJ0603A332GXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603A332GXJCW1BC
VJ0603A332GXJCW1BC CAD Models
VJ0603A332GXJCW1BC Part Data Attributes
|
VJ0603A332GXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A332GXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A332GXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0603A332GXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A332GXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CG332G160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | MERITEK Electronics Corporation | VJ0603A332GXJCW1BC vs MA0603CG332G160 |
M3253503E1Y332GGMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | VJ0603A332GXJCW1BC vs M3253503E1Y332GGMB |
CE0603-332-G016GTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | VJ0603A332GXJCW1BC vs CE0603-332-G016GTQ |
CE0603-332-G016GTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | VJ0603A332GXJCW1BC vs CE0603-332-G016GTW |
GMT10CG332G16NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | VJ0603A332GXJCW1BC vs GMT10CG332G16NT-15 |
GMT10CG332G16XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | VJ0603A332GXJCW1BC vs GMT10CG332G16XT-15 |
CE0603-332-G016GBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | VJ0603A332GXJCW1BC vs CE0603-332-G016GBQ |
M3253503E1Y332GVMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | VJ0603A332GXJCW1BC vs M3253503E1Y332GVMB |
M3253503E1Y332GRMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | VJ0603A332GXJCW1BC vs M3253503E1Y332GRMB |
CE0603-332-G016GBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | VJ0603A332GXJCW1BC vs CE0603-332-G016GBW |