Part Details for VJ0603A331GXACW1BC by Vishay Intertechnologies
Results Overview of VJ0603A331GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0603A331GXACW1BC Information
VJ0603A331GXACW1BC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0603A331GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3325
|
Newark | Cap, 330Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603A331GXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3280 |
|
$0.0440 / $0.0720 | Buy Now |
DISTI #
57J9224
|
Newark | Capacitor, ceramic,330Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0603A331GXACW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0450 | Buy Now |
DISTI #
VJ0603A331GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0149 | Buy Now |
DISTI #
77-VJ0603A331GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 330pF 50volts C0G 2% RoHS: Compliant | 4000 |
|
$0.0220 / $0.1500 | Buy Now |
DISTI #
V72:2272_09181964
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1942 Container: Cut Strips | Americas - 2840 |
|
$0.0244 | Buy Now |
DISTI #
35557573
|
Verical | Cap Ceramic 330pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 1942 | Americas - 2840 |
|
$0.0244 | Buy Now |
DISTI #
VJ0603A331GXACW1BC
|
TME | Capacitor: ceramic, 330pF, 50V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 1 | 3650 |
|
$0.0147 / $0.1657 | Buy Now |
DISTI #
VJ0603A331GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor 330 pF 50 V 2 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: VJ0603A33... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603A331GXACW1BC
VJ0603A331GXACW1BC CAD Models
VJ0603A331GXACW1BC Part Data Attributes
|
VJ0603A331GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A331GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A331GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603A331GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A331GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0603-331-G050GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs CE0603-331-G050GCW |
0603A331G5PT10 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs 0603A331G5PT10 |
MQ035A331GGB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | VJ0603A331GXACW1BC vs MQ035A331GGB1A |
BC035A331GZT1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | VJ0603A331GXACW1BC vs BC035A331GZT1SA1 |
0603N331G500PHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs 0603N331G500PHW-HS |
CE0603-331-G050GCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs CE0603-331-G050GCS |
BC035A331GZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | VJ0603A331GXACW1BC vs BC035A331GZJ3AA2 |
AU035A331GAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs AU035A331GAG9A |
0603N331G500DH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | VJ0603A331GXACW1BC vs 0603N331G500DH-HS |
BC035A331GZJ9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | VJ0603A331GXACW1BC vs BC035A331GZJ9SA0 |
VJ0603A331GXACW1BC Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ0603A331GXACW1BC is available in the Vishay Intertechnologies' land pattern recommendation document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the VJ0603A331GXACW1BC is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult with Vishay's application engineers or refer to their thermal management guidelines for more information.
-
The VJ0603A331GXACW1BC is a general-purpose capacitor, and its high-frequency performance may not be optimal. For high-frequency applications, consider using Vishay's high-frequency capacitor series, such as the VJ.... series, which are specifically designed for high-frequency performance.
-
Yes, the VJ0603A331GXACW1BC is compatible with lead-free soldering processes. Vishay Intertechnologies has ensured that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
-
The ESR of VJ0603A331GXACW1BC is not explicitly stated in the datasheet. However, Vishay provides ESR data for their capacitors in their component catalog or upon request. Contact Vishay's technical support for more information.