Part Details for VJ0603A220GXACW1BC by Vishay Intertechnologies
Overview of VJ0603A220GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A220GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8559
|
Newark | Capacitor Ceramic 22Pf 50V, C0G, 2%, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0603A220GXACW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.0050 | Buy Now |
DISTI #
62AC8292
|
Newark | Cap, 22Pf, 50V, 2%, C0G/Np0, 0603, Capacitance:22Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603A220GXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 / $0.1230 | Buy Now |
DISTI #
57J8931
|
Newark | Capacitor Ceramic 22Pf 50V, C0G, 2%, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0603A220GXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0350 | Buy Now |
DISTI #
88M8559
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 88M8559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.0360 | Buy Now |
DISTI #
VJ0603A220GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A220GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0088 | Buy Now |
DISTI #
77-VJ0603A220GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 22pF 50volts C0G 2% RoHS: Compliant | 9392 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 0603 22 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0090 / $0.0102 | Buy Now |
|
Future Electronics | 0603 22 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
VJ0603A220GXACW1BC
|
TME | Capacitor: ceramic, 22pF, 50V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0081 | RFQ |
DISTI #
VJ0603A220GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A220GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603A220GXACW1BC
VJ0603A220GXACW1BC CAD Models
VJ0603A220GXACW1BC Part Data Attributes
|
VJ0603A220GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A220GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A220GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603A220GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A220GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035U220GAT2A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A220GXACW1BC vs 06035U220GAT2A |
06035A220GAT4A | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | VJ0603A220GXACW1BC vs 06035A220GAT4A |
NMC-L0603NPO220G50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0603A220GXACW1BC vs NMC-L0603NPO220G50TRPF |
06035A220G4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A220GXACW1BC vs 06035A220G4T2A |
06035A220GAT2A | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0603A220GXACW1BC vs 06035A220GAT2A |
LD035A220GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A220GXACW1BC vs LD035A220GAB2A |