Part Details for VJ0603A180FXACW1BC by Vishay Intertechnologies
Overview of VJ0603A180FXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A180FXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8283
|
Newark | Cap, 18Pf, 50V, 1%, C0G/Np0, 0603, Capacitance:18Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603A180FXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2799 |
|
$0.0100 | Buy Now |
DISTI #
57J8765
|
Newark | Capacitor, 18Pf, C0G/Np0, 50V, 0603, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0603A180FXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
VJ0603A180FXACW1BC
|
Avnet Americas | VJ0603A180FXACW1BC - Tape and Reel (Alt: VJ0603A180FXACW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0201 | Buy Now |
DISTI #
62AC8283
|
Avnet Americas | VJ0603A180FXACW1BC - Product that comes on tape, but is not reeled (Alt: 62AC8283) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0610 / $0.1040 | Buy Now |
DISTI #
77-VJ0603A180FXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 18pF 50volts C0G 1% RoHS: Compliant | 0 |
|
$0.0270 / $0.2100 | Order Now |
DISTI #
V72:2272_09185713
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2429 Container: Cut Strips | Americas - 4000 |
|
$0.0256 / $0.1396 | Buy Now |
|
Future Electronics | Cap, 18Pf, 50V, 1%, C0G/Np0, 0603 Capacitance18Pf Voltage Rating50V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0201 / $0.0218 | Buy Now |
DISTI #
83600668
|
Verical | Cap Ceramic 18pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2429 | Americas - 4000 |
|
$0.0256 / $0.0512 | Buy Now |
DISTI #
66753880
|
Verical | Cap Ceramic 18pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 738 Package Multiple: 1 | Americas - 1938 |
|
$0.0375 / $0.0424 | Buy Now |
DISTI #
VJ0603A180FXACW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 18pF 50volts C0G 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0260 | Buy Now |
Part Details for VJ0603A180FXACW1BC
VJ0603A180FXACW1BC CAD Models
VJ0603A180FXACW1BC Part Data Attributes
|
VJ0603A180FXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A180FXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A180FXACW1BC
This table gives cross-reference parts and alternative options found for VJ0603A180FXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A180FXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035A180FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A180FXACW1BC vs BC035A180FZJ6SA0 |
0603RN180F500K | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | VJ0603A180FXACW1BC vs 0603RN180F500K |
CMC-050/180FN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Tecate Group | VJ0603A180FXACW1BC vs CMC-050/180FN0603WF |
BC035A180FZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A180FXACW1BC vs BC035A180FZJ1SA3 |
06035A180FA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A180FXACW1BC vs 06035A180FA12A |
0603N180F500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | VJ0603A180FXACW1BC vs 0603N180F500V |
BC035A180FZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A180FXACW1BC vs BC035A180FZT1SA2 |
BC035A180FZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603A180FXACW1BC vs BC035A180FZJ6AA1 |
0603N180F500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | VJ0603A180FXACW1BC vs 0603N180F500SW |
0603A180FAXB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | VJ0603A180FXACW1BC vs 0603A180FAXB |