Part Details for VJ0603A120KLBAJ32 by Vishay Intertechnologies
Overview of VJ0603A120KLBAJ32 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A120KLBAJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0603A120KLBAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 10% 100V NP0/C0G AEC-Q200 RoHS: Not Compliant | 0 |
|
$0.1710 / $0.7400 | Order Now |
Part Details for VJ0603A120KLBAJ32
VJ0603A120KLBAJ32 CAD Models
VJ0603A120KLBAJ32 Part Data Attributes
|
VJ0603A120KLBAJ32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A120KLBAJ32
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A120KLBAJ32
This table gives cross-reference parts and alternative options found for VJ0603A120KLBAJ32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A120KLBAJ32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A120KFBAO | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603A120KLBAJ32 vs VJ0603A120KFBAO |
VJ0603A120KXBAP | Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±10%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0603A120KLBAJ32 vs VJ0603A120KXBAP |
VJ0603A120KXBAC | Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±10%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0603A120KLBAJ32 vs VJ0603A120KXBAC |