Part Details for VJ0603A101KXCAP by Vishay Intertechnologies
Overview of VJ0603A101KXCAP by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A101KXCAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C3936
|
Newark | Capacitor, ceramic,100Pf,200Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0603A101KXCAP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
VJ0603A101KXCAP
|
Avnet Americas | VJ0603A101KXCAP00 - Tape and Reel (Alt: VJ0603A101KXCAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 / $0.0437 | Buy Now |
DISTI #
77-VJ0603A101KXCAP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0603A101KXCAP00 RoHS: Compliant | 0 |
|
$0.0430 / $0.2800 | Order Now |
DISTI #
V72:2272_09233550
|
Arrow Electronics | Cap Ceramic 100pF 200V C0G 10% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1852 Container: Cut Strips | Americas - 16988 |
|
$0.0182 / $0.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0432 | Buy Now |
DISTI #
31970604
|
Verical | Cap Ceramic 100pF 200V C0G 10% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 1852 | Americas - 16988 |
|
$0.0182 | Buy Now |
DISTI #
VJ0603A101KXCAP
|
Avnet Abacus | VJ0603A101KXCAP00 (Alt: VJ0603A101KXCAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603A101KXCAP
VJ0603A101KXCAP CAD Models
VJ0603A101KXCAP Part Data Attributes
|
VJ0603A101KXCAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A101KXCAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A101KXCAP
This table gives cross-reference parts and alternative options found for VJ0603A101KXCAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A101KXCAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A101KXCAC | Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±10%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0603A101KXCAP vs VJ0603A101KXCAC |
VJ0603A101KXCAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A101KXCAP vs VJ0603A101KXCAC |
GA0603A101KXCAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603A101KXCAP vs GA0603A101KXCAP31G |
GA0603A101KXCAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603A101KXCAP vs GA0603A101KXCAC31G |