Part Details for VJ0505D680KXPAJ by Vishay Intertechnologies
Overview of VJ0505D680KXPAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0505D680KXPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6089
|
Newark | Cap, 68Pf, 250V, 10%, 0505, Capacitance:68Pf, Voltage Rating:250V, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0505 [1414 Metric], Automotive Qualification Rohs Compliant: Yes |Vishay VJ0505D680KXPAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2400 / $0.5320 | Buy Now |
Part Details for VJ0505D680KXPAJ
VJ0505D680KXPAJ CAD Models
VJ0505D680KXPAJ Part Data Attributes
|
VJ0505D680KXPAJ
Vishay Intertechnologies
Buy Now
|
Compare Parts:
VJ0505D680KXPAJ
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |