Part Details for VJ0402Y822KXJCW1BC by Vishay Intertechnologies
Overview of VJ0402Y822KXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y822KXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y822KXJCW1BC
|
Avnet Americas | VJ0402Y822KXJCW1BC - Tape and Reel (Alt: VJ0402Y822KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
77-VJ0402Y822KXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8200pF 16volts X7R 10% RoHS: Compliant | 7821 |
|
$0.0170 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0098 | Buy Now |
DISTI #
VJ0402Y822KXJCW1BC
|
TME | Capacitor: ceramic, 8.2nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0033 | RFQ |
DISTI #
VJ0402Y822KXJCW1BC
|
Avnet Abacus | VJ0402Y822KXJCW1BC - Tape and Reel (Alt: VJ0402Y822KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y822KXJCW1BC
VJ0402Y822KXJCW1BC CAD Models
VJ0402Y822KXJCW1BC Part Data Attributes
|
VJ0402Y822KXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y822KXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y822KXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y822KXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y822KXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC822KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y822KXJCW1BC vs BC02YC822KZT9AA0 |
CE0402A-822-K016RBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | RCD Components Inc | VJ0402Y822KXJCW1BC vs CE0402A-822-K016RBS |
GMG04X7R822K16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y822KXJCW1BC vs GMG04X7R822K16NT-50 |
VJ0402Y822KFJAO68 | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0082 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y822KXJCW1BC vs VJ0402Y822KFJAO68 |
0402YC822KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Kyocera AVX Components | VJ0402Y822KXJCW1BC vs 0402YC822KAZ9A |
BC02YC822KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y822KXJCW1BC vs BC02YC822KZT9SA1 |
BC02YC822KZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y822KXJCW1BC vs BC02YC822KZT1AA2 |
C0402X7R160-822KSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | VENKEL LTD | VJ0402Y822KXJCW1BC vs C0402X7R160-822KSNP |
C0402X7R160-822KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402Y822KXJCW1BC vs C0402X7R160-822KNU |
VJ0402Y822KNJAI5G | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0082 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y822KXJCW1BC vs VJ0402Y822KNJAI5G |