Part Details for VJ0402Y391JXACW1BC by Vishay Intertechnologies
Overview of VJ0402Y391JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y391JXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y391JXACW1BC
|
Avnet Americas | VJ0402Y391JXACW1BC - Tape and Reel (Alt: VJ0402Y391JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0301 | Buy Now |
DISTI #
77-VJ0402Y391JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 390pF 50volts X7R 5% RoHS: Compliant | 1502 |
|
$0.0440 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0298 | Buy Now |
DISTI #
VJ0402Y391JXACW1BC
|
Avnet Abacus | VJ0402Y391JXACW1BC (Alt: VJ0402Y391JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y391JXACW1BC
VJ0402Y391JXACW1BC CAD Models
VJ0402Y391JXACW1BC Part Data Attributes
|
VJ0402Y391JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y391JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2019-03-10 12:12:48 | |
Total Weight | 1.34 | |
Category CO2 Kg | 3.59 | |
CO2 | 4.8106 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y391JXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y391JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y391JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025C391JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Kyocera AVX Components | VJ0402Y391JXACW1BC vs 04025C391JAZ2A |
CE0402-391-J050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | RCD Components Inc | VJ0402Y391JXACW1BC vs CE0402-391-J050RBS |
0402B391J500YHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Knowles Capacitors | VJ0402Y391JXACW1BC vs 0402B391J500YHW-HS |
BC025C391JZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y391JXACW1BC vs BC025C391JZB1AA2 |
BC025C391JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y391JXACW1BC vs BC025C391JZJ1AA1 |
CE0402A-391-J050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | RCD Components Inc | VJ0402Y391JXACW1BC vs CE0402A-391-J050RBQ |
0402X391J500SNW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Capax Technologies Inc | VJ0402Y391JXACW1BC vs 0402X391J500SNW |
0402B391J500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Knowles Capacitors | VJ0402Y391JXACW1BC vs 0402B391J500VW |
BC025C391JZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y391JXACW1BC vs BC025C391JZB3SA1 |
C0402X7R500-391JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y391JXACW1BC vs C0402X7R500-391JGE |