Part Details for VJ0402Y151MXQPW1BC by Vishay Vitramon
Overview of VJ0402Y151MXQPW1BC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y151MXQPW1BC
VJ0402Y151MXQPW1BC CAD Models
VJ0402Y151MXQPW1BC Part Data Attributes
|
VJ0402Y151MXQPW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y151MXQPW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 150pF, 10V, ±20%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |