Part Details for VJ0402Y122MXJCW1BC by Vishay Intertechnologies
Results Overview of VJ0402Y122MXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0402Y122MXJCW1BC Information
VJ0402Y122MXJCW1BC by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0402Y122MXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y122MXJCW1BC
|
Avnet Americas | VJ0402Y122MXJCW1BC - Tape and Reel (Alt: VJ0402Y122MXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0402Y122MXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1200pF 16volts X7R 20% RoHS: Compliant | 0 |
|
$0.0050 / $0.1200 | Order Now |
DISTI #
VJ0402Y122MXJCW1BC
|
Avnet Abacus | VJ0402Y122MXJCW1BC (Alt: VJ0402Y122MXJCW1BC) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y122MXJCW1BC
VJ0402Y122MXJCW1BC CAD Models
VJ0402Y122MXJCW1BC Part Data Attributes
|
VJ0402Y122MXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y122MXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y122MXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y122MXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y122MXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC02YC122MZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | VJ0402Y122MXJCW1BC vs BC02YC122MZJ6SA3 |
0402B122M160N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | VJ0402Y122MXJCW1BC vs 0402B122M160N |
BC02YC122MZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | VJ0402Y122MXJCW1BC vs BC02YC122MZT6SA2 |
BC02YC122MZB9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | VJ0402Y122MXJCW1BC vs BC02YC122MZB9AA3 |
0402B122M160YH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | VJ0402Y122MXJCW1BC vs 0402B122M160YH-HB |
BC02YC122MZT6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | VJ0402Y122MXJCW1BC vs BC02YC122MZT6AA3 |
VJ0402Y122MFJAB2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | VJ0402Y122MXJCW1BC vs VJ0402Y122MFJAB2L |
CE0402A-122-M016RT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | VJ0402Y122MXJCW1BC vs CE0402A-122-M016RT |
0402YC122MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | VJ0402Y122MXJCW1BC vs 0402YC122MAT7A |
GMC04X7R122M16NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VJ0402Y122MXJCW1BC vs GMC04X7R122M16NT |