Part Details for VJ0402Y121JXJPW1BC by Vishay Intertechnologies
Overview of VJ0402Y121JXJPW1BC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402Y121JXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y121JXJPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y121JXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0402Y121JXJPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 120pF 16volts X7R 5% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
VJ0402Y121JXJPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y121JXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ0402Y121JXJPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y121JXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ0402Y121JXJPW1BC
VJ0402Y121JXJPW1BC CAD Models
VJ0402Y121JXJPW1BC Part Data Attributes
|
VJ0402Y121JXJPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y121JXJPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |