Part Details for VJ0402Y101KXJCW1BC by Vishay Intertechnologies
Overview of VJ0402Y101KXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y101KXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7673
|
Newark | Capacitor, ceramic,100Pf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y101KXJCW1BC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
VJ0402Y101KXJCW1BC
|
Avnet Americas | VJ0402Y101KXJCW1BC - Tape and Reel (Alt: VJ0402Y101KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0067 | Buy Now |
DISTI #
77-VJ0402Y101KXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100pF 16volts X7R 10% RoHS: Compliant | 11220 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | 0402 100 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0088 / $0.0097 | Buy Now |
|
Future Electronics | 0402 100 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0088 / $0.0097 | Buy Now |
DISTI #
VJ0402Y101KXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y101KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y101KXJCW1BC
VJ0402Y101KXJCW1BC CAD Models
VJ0402Y101KXJCW1BC Part Data Attributes
|
VJ0402Y101KXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y101KXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y101KXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y101KXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y101KXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/101KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402Y101KXJCW1BC vs CMC-016/101KX0402TF |
CE0402A-101-K016RCQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXJCW1BC vs CE0402A-101-K016RCQ |
MQ02YC101KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXJCW1BC vs MQ02YC101KGB1A |
CE0402-101-K016RBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXJCW1BC vs CE0402-101-K016RBQ |
MQ02YC101KGT3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXJCW1BC vs MQ02YC101KGT3A |
MQ02YC101KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXJCW1BC vs MQ02YC101KGB6A |
CE0402A-101-K016RCS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXJCW1BC vs CE0402A-101-K016RCS |
GMG04X7R101K16NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y101KXJCW1BC vs GMG04X7R101K16NT-10 |
MQ02YC101KGB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXJCW1BC vs MQ02YC101KGB4A |
MQ02YC101KGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXJCW1BC vs MQ02YC101KGB3A |