There are no models available for this part yet.
Overview of VJ0402G105MXYCW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402G105MXYCW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0402G105MXYCW1BC
|
Avnet Americas | VJ0402G105MXYCW1BC - Tape and Reel (Alt: VJ0402G105MXYCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
77-VJ0402G105MXYCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.0140 / $0.1100 | Order Now |
CAD Models for VJ0402G105MXYCW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402G105MXYCW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402G105MXYCW1BC
This table gives cross-reference parts and alternative options found for VJ0402G105MXYCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G105MXYCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R105M6R3NJC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | VJ0402G105MXYCW1BC vs C0402X5R105M6R3NJC |
CE0402A-105-M006XBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | RCD Components Inc | VJ0402G105MXYCW1BC vs CE0402A-105-M006XBS |
C0402X5R105M6R3NYC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | VJ0402G105MXYCW1BC vs C0402X5R105M6R3NYC |
C0402X5R6R3-105MSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | VJ0402G105MXYCW1BC vs C0402X5R6R3-105MSNR |
C0402X5R6R3-105MPP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | VJ0402G105MXYCW1BC vs C0402X5R6R3-105MPP |
CE0402A-105-M006XB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | RCD Components Inc | VJ0402G105MXYCW1BC vs CE0402A-105-M006XB |
C0402X5R6R3-105MPBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402G105MXYCW1BC vs C0402X5R6R3-105MPBE |
C0402X5R6R3-105MGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | VJ0402G105MXYCW1BC vs C0402X5R6R3-105MGD |
C0402X5R6R3-105MPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | VJ0402G105MXYCW1BC vs C0402X5R6R3-105MPBD |
04026D105MAT2A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | VJ0402G105MXYCW1BC vs 04026D105MAT2A |