There are no models available for this part yet.
Overview of VJ0402D3R9BXCAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0402D3R9BXCAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ0402D3R9BXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.9pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant | 13736 |
|
$0.2150 / $0.7900 | Buy Now | |
DISTI #
VJ0402D3R9BXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.9pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2110 / $0.2610 | Buy Now |
CAD Models for VJ0402D3R9BXCAJ by Vishay Intertechnologies
Part Data Attributes for VJ0402D3R9BXCAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.61 mm
|
JESD-609 Code
|
e3
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.5641%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
2.5641%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.51 mm
|
Alternate Parts for VJ0402D3R9BXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D3R9BXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D3R9BXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R9B201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201PHT |
0402RN3R9B201ST | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402RN3R9B201ST |
0402N3R9B201PH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201PH |
0402N3R9B201DH-HK | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201DH-HK |
0402RN3R9B201KW | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402RN3R9B201KW |
0402N3R9B201PHT-HB | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201PHT-HB |
0402N3R9B201PH-HS | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201PH-HS |
CMC-200/3R9BN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Tecate Group | VJ0402D3R9BXCAJ vs CMC-200/3R9BN0402T13F |
0402N3R9B201DW | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201DW |
0402N3R9B201DT | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402D3R9BXCAJ vs 0402N3R9B201DT |