-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0402D220JXBAJ by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3450
|
Newark | Cap, 22Pf, 100V, 0402, Capacitance:22Pf, Voltage Rating:100V, Product Range:Vj Hifreq Series, Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8740 |
|
$0.0090 | Buy Now |
DISTI #
56Y7822
|
Newark | Cap, 22Pf, 100V, 0402, Capacitance:22Pf, Voltage Rating:100V, Product Range:Vj Hifreq Series, Ca... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 7000 |
|
$0.0090 | Buy Now |
DISTI #
83AH3450
|
Avnet Americas | VJ0402D220JXBAJ - Product that comes on tape, but is not reeled (Alt: 83AH3450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack |
8740 Partner Stock |
|
$0.1400 | Buy Now |
DISTI #
56Y7822
|
Avnet Americas | VJ0402D220JXBAJ - Tape and Reel (Alt: 56Y7822) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 3 Days Container: Reel |
7000 Partner Stock |
|
$0.0710 / $0.0950 | Buy Now |
DISTI #
VJ0402D220JXBAJ
|
Avnet Americas | VJ0402D220JXBAJ - Tape and Reel (Alt: VJ0402D220JXBAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 / $0.0983 | Buy Now |
DISTI #
77-VJ0402D220JXBAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 22pF 100V C0G 5% HI FREQ RoHS: Compliant | 3369 |
|
$0.0760 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 22pF 100V C0G 5% Pad SMD 0402 125C Medical T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
9000 Reel |
|
$0.0875 / $0.0952 | Buy Now |
DISTI #
61147385
|
Verical | Cap Ceramic 22pF 100V C0G 5% Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 | Americas - 8740 |
|
$0.0124 | Buy Now |
DISTI #
VJ0402D220JXBAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 22pF 100V C0G 5% HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VJ0402D220JXBAJ
|
TME | Capacitor: ceramic, 22pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 2 | 460 |
|
$0.1670 / $0.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402D220JXBAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D220JXBAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
This table gives cross-reference parts and alternative options found for VJ0402D220JXBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D220JXBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N220J101PT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs 0402N220J101PT |
0402NPO220JE3SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs 0402NPO220JE3SB |
VJ0402A220JFBAP68 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs VJ0402A220JFBAP68 |
CMC-100/220JN0402TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | VJ0402D220JXBAJ vs CMC-100/220JN0402TF |
0402NPO220JW3SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs 0402NPO220JW3SR |
0402J1000220JQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VJ0402D220JXBAJ vs 0402J1000220JQT |
VJ0402D220JLBAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs VJ0402D220JLBAC |
0402NP0220JT3SR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,22PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | VJ0402D220JXBAJ vs 0402NP0220JT3SR |
CEC19WM22PF5%100VBA | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | VJ0402D220JXBAJ vs CEC19WM22PF5%100VBA |
0402RN220J101KW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VJ0402D220JXBAJ vs 0402RN220J101KW |