Part Details for VJ0402A330JXXAC by Vishay Vitramon
Overview of VJ0402A330JXXAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A330JXXAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A330JXXAC-ND
|
DigiKey | CAP CER 33PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3029 | Buy Now |
Part Details for VJ0402A330JXXAC
VJ0402A330JXXAC CAD Models
VJ0402A330JXXAC Part Data Attributes:
|
VJ0402A330JXXAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A330JXXAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A330JXXAC
This table gives cross-reference parts and alternative options found for VJ0402A330JXXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A330JXXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSCF250Q330J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | VJ0402A330JXXAC vs QSCF250Q330J1GV001T |
VJ0402A330JXXAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A330JXXAC vs VJ0402A330JXXAC |
VJ0402A330JXXAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A330JXXAC vs VJ0402A330JXXAP |