Part Details for VJ0402A270JXJPW1BC by Vishay Intertechnologies
Overview of VJ0402A270JXJPW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A270JXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7061
|
Newark | Capacitor, ceramic,27Pf,16Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A270JXJPW1BC RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
VJ0402A270JXJPW1BC
|
Avnet Americas | VJ0402A270JXJPW1BC - Tape and Reel (Alt: VJ0402A270JXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402A270JXJPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 16volts C0G 5% RoHS: Compliant | 14832 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 27 pF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0096 / $0.0107 | Buy Now |
DISTI #
VJ0402A270JXJPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 16 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A270JXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A270JXJPW1BC
VJ0402A270JXJPW1BC CAD Models
VJ0402A270JXJPW1BC Part Data Attributes
|
VJ0402A270JXJPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A270JXJPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A270JXJPW1BC
This table gives cross-reference parts and alternative options found for VJ0402A270JXJPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A270JXJPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YA270JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs 0402YA270JAT7A |
0402N270J160PHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | VJ0402A270JXJPW1BC vs 0402N270J160PHW |
0402N270J160DHW-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | VJ0402A270JXJPW1BC vs 0402N270J160DHW-HS |
BC02YA270JZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs BC02YA270JZB3SA2 |
MA0402CG270J160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | MERITEK Electronics Corporation | VJ0402A270JXJPW1BC vs MA0402CG270J160 |
MQ02YA270JGB6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs MQ02YA270JGB6A |
BC02YA270JZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs BC02YA270JZJ6SA2 |
0402N270J160YHW-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | Knowles Capacitors | VJ0402A270JXJPW1BC vs 0402N270J160YHW-HB |
BC02YA270JZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs BC02YA270JZJ1SA3 |
BC02YA270JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A270JXJPW1BC vs BC02YA270JZJ6SA0 |