Part Details for VJ0402A220JXAAC by Vishay Vitramon
Results Overview of VJ0402A220JXAAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0402A220JXAAC Information
VJ0402A220JXAAC by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0402A220JXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-1541-1-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4553 In Stock |
|
$0.0248 / $0.1800 | Buy Now |
Part Details for VJ0402A220JXAAC
VJ0402A220JXAAC CAD Models
VJ0402A220JXAAC Part Data Attributes
|
VJ0402A220JXAAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A220JXAAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A220JXAAC
This table gives cross-reference parts and alternative options found for VJ0402A220JXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A220JXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402A220JXAAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | VJ0402A220JXAAC vs VJ0402A220JXAAC |
VJ0402A220JXAAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ0402A220JXAAC vs VJ0402A220JXAAP |
VJ0402A220JXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | VJ0402A220JXAAC vs VJ0402A220JXAAP |