-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ0402A151FXACW1BCCT-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5761 In Stock |
|
$0.0313 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A151FXACW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A151FXACW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |