Part Details for VJ0402A101GXQPW1BC by Vishay Intertechnologies
Overview of VJ0402A101GXQPW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A101GXQPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A101GXQPW1BC
|
Avnet Americas | VJ0402A101GXQPW1BC - Tape and Reel (Alt: VJ0402A101GXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0080 | Buy Now |
DISTI #
77-VJ0402A101GXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100pF 10volts C0G 2% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks | 0 |
|
$0.0078 | Buy Now |
DISTI #
VJ0402A101GXQPW1BC
|
Avnet Abacus | VJ0402A101GXQPW1BC (Alt: VJ0402A101GXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A101GXQPW1BC
VJ0402A101GXQPW1BC CAD Models
VJ0402A101GXQPW1BC Part Data Attributes
|
VJ0402A101GXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A101GXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A101GXQPW1BC
This table gives cross-reference parts and alternative options found for VJ0402A101GXQPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A101GXQPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402A101GXQCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ0402A101GXQPW1BC vs VJ0402A101GXQCW1BC |
MA0402CG101G100 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs MA0402CG101G100 |
GMG04CG101G10NT-50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | VJ0402A101GXQPW1BC vs GMG04CG101G10NT-50 |
VJ0402A101GLQAC2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP | VJ0402A101GXQPW1BC vs VJ0402A101GLQAC2L |
M3253502E1X101GZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs M3253502E1X101GZMB |
M3253502E1X101GZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs M3253502E1X101GZTB |
VJ0402A101GFQAJ5G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs VJ0402A101GFQAJ5G |
M3253502E1X101GGTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs M3253502E1X101GGTB |
CMC-010/101GN0402TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VJ0402A101GXQPW1BC vs CMC-010/101GN0402TF |
MA0402CG-101G-100G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | VJ0402A101GXQPW1BC vs MA0402CG-101G-100G |