Part Details for VJ0402A100FXAAC by Vishay Vitramon
Overview of VJ0402A100FXAAC by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A100FXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A100FXAAC-ND
|
DigiKey | CAP CER 10PF 50V NP0 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4245 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1% +TOL, 1% -TOL, C0G, 30PPM/CEL TC, 0.00001UF, SURFACE MOUNT, 0402 | 4800 |
|
$0.3339 / $0.9540 | Buy Now |
Part Details for VJ0402A100FXAAC
VJ0402A100FXAAC CAD Models
VJ0402A100FXAAC Part Data Attributes:
|
VJ0402A100FXAAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100FXAAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A100FXAAC
This table gives cross-reference parts and alternative options found for VJ0402A100FXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100FXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100FXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A100FXAAC vs VJ0402A100FXAAC |
VJ0402A100FLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A100FXAAC vs VJ0402A100FLAAJ32 |