Part Details for VJ0241520000G by Anytek Technology Corporation Ltd
Overview of VJ0241520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0241520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0241520000G-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3808 | Buy Now |
DISTI #
ANYVJ0241520000G
|
Heilind Electronics | VJ-7.5-2P-180D GREEN - ZINC C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3404 / $0.4194 | Buy Now |
DISTI #
VJ0241520000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 300 | 0 |
|
$0.4050 | RFQ |
DISTI #
ANYVJ0241520000G
|
Interstate Connecting Components | VJ-7.5-2P-180D GREEN - ZINC C | 0 |
|
Buy Now |