Part Details for VIT3080S-E3/4W by Vishay Intertechnologies
Overview of VIT3080S-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VIT3080S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIT3080S-E3/4W
|
Avnet Americas | 30A,80V,TRENCH SKY RECT. (Alt: VIT3080S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5030 | Buy Now |
DISTI #
625-VIT3080S-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 80V Single TrenchMOS RoHS: Compliant | 0 |
|
$0.5510 | Order Now |
DISTI #
VIT3080S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30A 80V Single TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5300 | Buy Now |
Part Details for VIT3080S-E3/4W
VIT3080S-E3/4W CAD Models
VIT3080S-E3/4W Part Data Attributes
|
VIT3080S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VIT3080S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |