Diodes
VIT2060C-E3/4W
Description: DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of VIT2060C-E3/4W by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for VIT2060C-E3/4W by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VIT2060C-E3/4W-ND
DigiKey DIODE ARR SCHOTT 60V 10A TO262AA Min Qty: 8000 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8,000 $0.4622
$0.4622 Buy Now

CAD Models for VIT2060C-E3/4W by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VIT2060C-E3/4W by Vishay Semiconductors

VIT2060C-E3/4W
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-262AA
Package Description
R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.59 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VIT2060C-E3/4W
    Vishay Semiconductors
    DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for VIT2060C-E3/4W

This table gives cross-reference parts and alternative options found for VIT2060C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIT2060C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VIT2060CHM3/4W DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VIT2060C-E3/4W vs VIT2060CHM3/4W
VIT2060C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VIT2060C-E3/4W vs VIT2060C-E3/4W
VIT2060C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VIT2060C-E3/4W vs VIT2060C-M3/4W
Part Number Description Manufacturer Compare
SBR10U60CTI Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Diodes Incorporated VIT2060C-E3/4W vs SBR10U60CTI
VIT2060CHM3/4W DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VIT2060C-E3/4W vs VIT2060CHM3/4W
VIT2060C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VIT2060C-E3/4W vs VIT2060C-E3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIT2060C-E3/4W by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIT2060C-E3/4W by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VIT2060C-E3/4W would you like to use for your alert(s)?
  • Please alert me when VIT2060C-E3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIT2060C-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIT2060C-E3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIT2060C-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIT2060C-E3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIT2060C-E3/4W by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: