Part Details for VIT2045C-M3/4W by Vishay Intertechnologies
Overview of VIT2045C-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIT2045C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9590
|
Newark | Schottky Rectifier Array, 20A, To-262Aa, Repetitive Peak Reverse Voltage:45V, Average Forward Current:20A, Forward Voltage Max:580Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-262, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay VIT2045C-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
VIT2045C-M3/4W
|
Avnet Americas | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-262AA Tube (Alt: VIT2045C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7048 / $0.8954 | Buy Now |
DISTI #
625-VIT2045C-M3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 45V Dual TrenchMOS RoHS: Compliant | 0 |
|
$0.6710 / $0.6740 | Order Now |
DISTI #
VIT2045C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 20A 45V Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6700 | Buy Now |
Part Details for VIT2045C-M3/4W
VIT2045C-M3/4W CAD Models
VIT2045C-M3/4W Part Data Attributes:
|
VIT2045C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VIT2045C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |