Part Details for VISU+ 2 RT 1024 RED NET AS by Phoenix Contact
Overview of VISU+ 2 RT 1024 RED NET AS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft | |
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-6A28GNSRED-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSRED-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for VISU+ 2 RT 1024 RED NET AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Runtime license for Visu+ including redundancy - networking - and alarm statistics functions where the I/O data and variables in scripting are limited to 1024 bytes. RoHS: Compliant | 0 |
|
$5,088.2800 / $5,299.9500 | Buy Now |
|
Master Electronics | Runtime license for Visu+ including redundancy - networking - and alarm statistics functions where the I/O data and variables in scripting are limited to 1024 bytes. RoHS: Compliant | 0 |
|
$5,088.2800 / $5,299.9500 | Buy Now |