Part Details for VISIONCB-STM32MP1-STD V.1.1 by Somlabs
Results Overview of VISIONCB-STM32MP1-STD V.1.1 by Somlabs
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VISIONCB-STM32MP1-STD V.1.1 Information
VISIONCB-STM32MP1-STD V.1.1 by Somlabs is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for VISIONCB-STM32MP1-STD V.1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-VCSTM32MP1STDV11
|
Mouser Electronics | Modules Accessories Carrier Board for VisionSOM SLS18 modules RoHS: Compliant | 3 |
|
$48.7500 | Buy Now |
DISTI #
VISIONCB-STM32MP1
|
TME | Dev.kit: ARM NXP, 9÷12VDC, 0÷70°C, VisionSOM, 160x100x17mm Min Qty: 1 | 1 |
|
$59.7000 | Buy Now |