Telecommunication Circuits
VIS230
Littelfuse Inc
Description: Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC PACKAGE-2

Overview of VIS230 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VIS230 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23X3558
Newark Trigger Device 230V 0.8Mm Lead Wire/ Tr |Littelfuse VIS230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.0300
  • 2,000 $2.8800
  • 4,000 $2.6800
  • 8,000 $2.4900
  • 12,000 $2.4000
  • 20,000 $2.3700
$2.3700 / $3.0300 Buy Now
DISTI # VIS230-ND
DigiKey GDT 230V 1KA 2 POLE THROUGH HOLE Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.0707
$3.0707 Buy Now
DISTI # 576-VIS230
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V Trigger Device .8MM Lead Wire RoHS: Compliant 0
  • 500 $2.9500
  • 1,000 $2.8700
  • 2,500 $2.7700
$2.7700 / $2.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $2.3800
$2.3800 Buy Now
Ozdisan Elektronik GAS DISCHARGE TUBE GDT 1KA 230V THT 0
  • 1 $6.0682
  • 500 $5.5165
$5.5165 / $6.0682 RFQ

CAD Models for VIS230 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VIS230 by Littelfuse Inc

VIS230
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
AXIAL
Package Description
,
Pin Count
2
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
LITTELFUSE
JESD-30 Code
O-CDSS-W2
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
DUAL
Want to compare parts?
  1. VIS230
    Littelfuse Inc
    Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC PACKAGE-2
    VS

Related Parts for VIS230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIS230 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIS230 by Littelfuse Inc

  • Please alert me when VIS230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VIS230 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIS230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VIS230 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIS230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIS230 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: