Part Details for VIPWP1407-AVW by Volex Group
Overview of VIPWP1407-AVW by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPWP1407-AVW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCDVIPWP1407-AVW
|
Heilind Electronics | Nema 1-15P US15B Plug w/w Overall Length: 8 ft, Col | Americas - 50 in Stock |
|
Buy Now | |
DISTI #
BCDVIPWP1407-AVW
|
Interstate Connecting Components | Nema 1-15P US15B Plug w/w Overall Length: 8 ft, Col | 16 |
|
Buy Now |