-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency VIPer plus family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8009
|
Newark | Ac/Dc Conv, Buck/Flyback, Nsoic-16, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Power Rating Max:12W, Topology:Buck, Flyback, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics VIPER26LD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3932 |
|
$0.7500 / $1.7000 | Buy Now |
DISTI #
497-10744-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1995 In Stock |
|
$0.5866 / $1.4600 | Buy Now |
DISTI #
VIPER26LD
|
Avnet Americas | Smart High Voltage Converter, 11.5 V to 23.5 V, 16 Pins, NSOIC - Rail/Tube (Alt: VIPER26LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6092 / $0.6354 | Buy Now |
DISTI #
511-VIPER26LD
|
Mouser Electronics | AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz RoHS: Compliant | 15202 |
|
$0.5450 / $1.4600 | Buy Now |
|
STMicroelectronics | Fixed frequency VIPer plus family RoHS: Compliant Min Qty: 1 | 15202 |
|
$0.7200 / $1.4300 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5900 / $0.6950 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
VIPER26LD
|
TME | IC: driver, buck,buck-boost,flyback, PWM controller, SO16, 3A Min Qty: 1 | 323 |
|
$0.8400 / $1.2700 | Buy Now |
|
Ameya Holding Limited | 12W high vol conv with direct feedback | 21234 |
|
RFQ | |
DISTI #
VIPER26LD
|
Avnet Silica | Smart High Voltage Converter, 11.5 V to 23.5 V, 16 Pins, NSOIC (Alt: VIPER26LD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 40250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER26LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER26LD
STMicroelectronics
Fixed frequency VIPer plus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 23.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER26LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER26LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER26LDTR | Fixed frequency VIPer plus family | STMicroelectronics | VIPER26LD vs VIPER26LDTR |