-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency VIPer plus family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8178
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Power Rating Max:20W, Topology:Flyback, Isolation:Isolated, Non Isolated, Ic Mounting:Surface Mountrohs Compliant: Yes |Stmicroelectronics VIPER26HDTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7250 |
|
$0.4980 | Buy Now |
DISTI #
VIPER26HDCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4470 In Stock |
|
$0.5421 / $1.4000 | Buy Now |
DISTI #
VIPER26HDTR
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Tape and Reel (Alt: VIPER26HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5849 / $0.6101 | Buy Now |
DISTI #
38Y8178
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 38Y8178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 136 Partner Stock |
|
$1.0600 / $1.5300 | Buy Now |
DISTI #
511-VIPER26HDTR
|
Mouser Electronics | AC/DC Converters 800V Fixed Freq VIPer plus PWM RoHS: Compliant | 261 |
|
$0.5490 / $1.3000 | Buy Now |
|
STMicroelectronics | Fixed frequency VIPer plus family RoHS: Compliant Min Qty: 1 | 261 |
|
$0.7600 / $1.2700 | Buy Now |
|
Future Electronics | VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.5650 | Buy Now |
|
Future Electronics | VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5300 / $0.7100 | Buy Now |
|
Future Electronics | VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 / $0.5550 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER26HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER26HDTR
STMicroelectronics
Fixed frequency VIPer plus family
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 23.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switching Frequency-Max | 127 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER26HDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER26HDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER26HD | Fixed frequency VIPer plus family | STMicroelectronics | VIPER26HDTR vs VIPER26HD |