Part Details for VIPER17LN by STMicroelectronics
Results Overview of VIPER17LN by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER17LN Information
VIPER17LN by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER17LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0767
|
Newark | Ac/Dc Converter, 800V, 60Khz, 7Dip, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3093 |
|
$0.7750 / $1.1800 | Buy Now |
DISTI #
497-6951-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3048 In Stock |
|
$0.4748 / $1.0200 | Buy Now |
DISTI #
VIPER17LN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER17LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3941 / $0.4336 | Buy Now |
DISTI #
511-VIPER17LN
|
Mouser Electronics | AC/DC Converters Off-Line High Volt Regulator RoHS: Compliant | 8824 |
|
$0.4290 / $1.0200 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 8824 |
|
$0.4800 / $1.0000 | Buy Now |
|
Future Electronics | VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tube |
17700 Tube |
|
$0.4250 / $0.4750 | Buy Now |
|
Future Electronics | VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$0.4250 / $0.4750 | Buy Now |
DISTI #
VIPER17LN
|
TME | IC: driver, flyback, PWM controller, DIP7, 2.5A, 800V, Ch: 1, 0÷80% Min Qty: 1 | 2948 |
|
$0.9300 / $1.6800 | Buy Now |
DISTI #
VIPER17LN
|
Avnet Silica | High Voltage Converters 7Pin PDIP Tube (Alt: VIPER17LN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
VIPER17LN
|
Avnet Silica | High Voltage Converters 7Pin PDIP Tube (Alt: VIPER17LN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |