-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency off line converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9017
|
Newark | Smps, 700V, 3A, Pentawatt Hv5, Input Voltage Ac Min:-, Input Voltage Ac Max:230V, Ac/Dc Converter Case Style:Pentawatt, No. Of Pins:5Pins, Power Rating:-, Topology:-, Operating Temperature Min:-, Operating Temperature Max:-, Rohs Compliant: Yes |Stmicroelectronics VIPER100A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
89K1786
|
Newark | Smps Primary, 200Khz, Pentawatt-5, Input Voltage Min:-, Input Voltage Max:230Vac, Ic Case/Package:Pentawatt, No. Of Pins:5Pins, Power Rating Max:-, Topology:-, Operating Temperature Min:-, Operating Temperature Max:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VIPER100A-E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC SWIT PWM SMPS CM PENTAWATT5 | 17833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER100A-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100A-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | LEAD FREE, PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.2,.12,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for VIPER100A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER100SP13TR | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100A-E vs VIPER100SP13TR |
VIPER100ASP | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100A-E vs VIPER100ASP |
VIPER100ASP-E | Fixed frequency off line converter | STMicroelectronics | VIPER100A-E vs VIPER100ASP-E |
VIPER100SP | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100A-E vs VIPER100SP |
VIPER100-E | Fixed frequency off line converter | STMicroelectronics | VIPER100A-E vs VIPER100-E |
VIPER100ASP-E13TR | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, POWER, SO-10 | STMicroelectronics | VIPER100A-E vs VIPER100ASP-E13TR |