Part Details for VIPER100A-22-E by STMicroelectronics
Results Overview of VIPER100A-22-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER100A-22-E Information
VIPER100A-22-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER100A-22-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIPER100A-22-E
|
Avnet Silica | Current Mode PWM Controller 3A 5Pin5Tab PENTAWATT Tube (Alt: VIPER100A-22-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VIPER100A-22-E
|
EBV Elektronik | Current Mode PWM Controller 3A 5Pin5Tab PENTAWATT Tube (Alt: VIPER100A-22-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VIPER100A-22-E
VIPER100A-22-E CAD Models
VIPER100A-22-E Part Data Attributes
|
VIPER100A-22-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100A-22-E
STMicroelectronics
Fixed frequency off line converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | LEAD FREE, PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.12,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VIPER100A-22-E
This table gives cross-reference parts and alternative options found for VIPER100A-22-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100A-22-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VIPER100-22-E | STMicroelectronics | Check for Price | Fixed frequency off line converter | VIPER100A-22-E vs VIPER100-22-E |
VIPER100ASP | STMicroelectronics | Check for Price | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | VIPER100A-22-E vs VIPER100ASP |
VIPER100SP | STMicroelectronics | Check for Price | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | VIPER100A-22-E vs VIPER100SP |
VIPER53DIP | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | VIPER100A-22-E vs VIPER53DIP |
VIPER53ESP13TR | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SOP-10 | VIPER100A-22-E vs VIPER53ESP13TR |
VIPER100ASP(022Y) | STMicroelectronics | Check for Price | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | VIPER100A-22-E vs VIPER100ASP(022Y) |
VIPER53ESPTR-E | STMicroelectronics | $2.0333 | Fixed frequency off line converter | VIPER100A-22-E vs VIPER53ESPTR-E |
VIPER53EDIP-E | STMicroelectronics | $2.2300 | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, DIP-8 | VIPER100A-22-E vs VIPER53EDIP-E |
VIPER53ESP | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SOP-10 | VIPER100A-22-E vs VIPER53ESP |
VIPER100A(022Y) | STMicroelectronics | Check for Price | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | VIPER100A-22-E vs VIPER100A(022Y) |
VIPER100A-22-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and a separate layer for the high-voltage traces to minimize electromagnetic interference (EMI).
-
To ensure reliable start-up, ensure that the input voltage (VIN) is within the recommended range, and the output capacitor (COUT) is properly sized to handle the inrush current. Also, add a soft-start circuit to limit the inrush current during start-up.
-
The VIPER100A-22-E is rated for operation from -40°C to 150°C (junction temperature). However, for reliable operation, it's recommended to keep the junction temperature below 125°C.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the VIPER100A-22-E and the rest of the system.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the input voltage and current requirements. X5R or X7R dielectric capacitors are suitable for this application.