-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Zero-power off-line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9709
|
Newark | Power Conversion |Stmicroelectronics VIPER0PHDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-VIPER0PHDTRCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5510 / $1.4200 | Buy Now |
DISTI #
VIPER0PHDTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 16-Pin NSOIC T/R - Tape and Reel (Alt: VIPER0PHDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5946 / $0.6201 | Buy Now |
DISTI #
511-VIPER0PHDTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Zero-power off-line high volt converter RoHS: Compliant | 2360 |
|
$0.5720 / $1.2200 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Zero-power off-line high voltage converter RoHS: Compliant Min Qty: 1 | 2360 |
|
$0.7400 / $1.2000 | Buy Now |
|
Future Electronics | VIPer0P Series Zero-Power Off-Line High Voltage Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5350 / $0.7250 | Buy Now |
|
Ameya Holding Limited | AC-DC 800V Converter ZPM 120kHz SOIC16N | 4866 |
|
RFQ | |
DISTI #
VIPER0PHDTR
|
Avnet Silica | Zero Power Off Line High Voltage Converter 16-Pin SOIC Tube (Alt: VIPER0PHDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VIPER0PHDTR
|
EBV Elektronik | Zero Power Off Line High Voltage Converter 16-Pin SOIC Tube (Alt: VIPER0PHDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER0PHDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER0PHDTR
STMicroelectronics
VIPerPlus family: Zero-power off-line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |