-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Energy saving high voltage converter for direct feedback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8174
|
Newark | Ac/Dc Converter, Flyback, Sso-10, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sso, No. Of Pins:10Pins, Power Rating:8W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics VIPER06LSTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2470 |
|
$0.5310 / $1.1600 | Buy Now |
DISTI #
94T6550
|
Newark | Power Conversion |Stmicroelectronics VIPER06LSTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13033-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19092 In Stock |
|
$0.4156 / $1.0700 | Buy Now |
DISTI #
VIPER06LSTR
|
Avnet Americas | Offline High Voltage Converter, 11.5 V to 23.5 V, 10 Pins, SSO - Tape and Reel (Alt: VIPER06LSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4678 | Buy Now |
DISTI #
511-VIPER06LSTR
|
Mouser Electronics | AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz RoHS: Compliant | 5600 |
|
$0.4310 / $1.0700 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback RoHS: Compliant Min Qty: 1 | 5600 |
|
$0.6100 / $1.0500 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER06LSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06LSTR
STMicroelectronics
VIPerPlus family: Energy saving high voltage converter for direct feedback
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |