Part Details for VIP-CAB-FLK14/0 14/0 5M by Phoenix Contact
Overview of VIP-CAB-FLK14/0 14/0 5M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIP-CAB-FLK14/0 14/0 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 0.5 m RoHS: Compliant | 0 |
|
$26.0000 / $32.7100 | Buy Now |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put), cable length: 0.5 m RoHS: Compliant | 0 |
|
$26.0000 / $32.7100 | Buy Now |