There are no models available for this part yet.
Overview of VIP-2/SC/PDM-2/16 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2537ACBZ-R7 | Analog Devices | PDM Digital Input, Mono 2.5 W | |
SSM2537ACBZ-RL | Analog Devices | PDM Digital Input, Mono 2.5 W | |
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC |
Price & Stock for VIP-2/SC/PDM-2/16 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 rails. Module width: 50.0 mm RoHS: Compliant |
700 In Stock |
|
$26.2600 / $39.8000 | Buy Now | ||
Bristol Electronics | 259 |
|
RFQ | ||||
Quest Components | 207 |
|
$19.7792 / $24.7240 | Buy Now | |||
Master Electronics | VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 rails. Module width: 50.0 mm RoHS: Compliant |
700 In Stock |
|
$26.2600 / $39.8000 | Buy Now |
CAD Models for VIP-2/SC/PDM-2/16 by Phoenix Contact
Part Data Attributes for VIP-2/SC/PDM-2/16 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|