Part Details for VIM82PP-S1V16-2BE-I422C28 (70141684-100008) by PEPPERL+FUCHS GmbH
Results Overview of VIM82PP-S1V16-2BE-I422C28 (70141684-100008) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIM82PP-S1V16-2BE-I422C28 (70141684-100008) Information
VIM82PP-S1V16-2BE-I422C28 (70141684-100008) by PEPPERL+FUCHS GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00008D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | |
20021221-00008D4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 8 Positions, 1.27mm (0.500in) Pitch. | |
51721-10000802AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 2P Right Angle Header. |
Price & Stock for VIM82PP-S1V16-2BE-I422C28 (70141684-100008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74788966
|
RS | Vibration sensor, safety function, analog current and 2 relay outputs | Pepperl+Fuchs Factory Automa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,550.4700 | RFQ |