Part Details for VIM100W-24 by Energy Recovery Products
Results Overview of VIM100W-24 by Energy Recovery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIM100W-24 Information
VIM100W-24 by Energy Recovery Products is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIM100W-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-VIM100W-24-ND
|
DigiKey | 120 & 277 VAC, 90% EFF., RECTANG Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$48.2472 | Buy Now |
DISTI #
773-VIM100W-24
|
Mouser Electronics | LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, IP20, 3-prong plug on AC side, 5.5x2.1mm connector on DC side, coaxial cable, tuning fork center, 1cm exposed barrel length RoHS: Compliant | 0 |
|
$44.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 9 Weeks Container: Box |
0 Box |
|
$34.5600 | Buy Now |
Part Details for VIM100W-24
VIM100W-24 CAD Models
VIM100W-24 Part Data Attributes
|
VIM100W-24
Energy Recovery Products
Buy Now
|
Compare Parts:
VIM100W-24
Energy Recovery Products
Select a part to compare: |
Samacsys Manufacturer | Energy Recovery Products |