Part Details for VIC64-UMB by Cypress Semiconductor
Overview of VIC64-UMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VIC64-UMB
VIC64-UMB CAD Models
VIC64-UMB Part Data Attributes
|
VIC64-UMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VIC64-UMB
Cypress Semiconductor
VME Bus Controller, MOS, CQFP160, CERAMIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Bus Compatibility | 68K FAMILY | |
Data Transfer Rate-Max | 70 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
Alternate Parts for VIC64-UMB
This table gives cross-reference parts and alternative options found for VIC64-UMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIC64-UMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIC64-NC | VME Bus Controller, MOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | VIC64-UMB vs VIC64-NC |
VIC64-UI | VME Bus Controller, CMOS, CQFP160, CERAMIC, QFP-160 | Cypress Semiconductor | VIC64-UMB vs VIC64-UI |