Part Details for VIBLT1-S12-S15-SMT by CUI Inc
Overview of VIBLT1-S12-S15-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for VIBLT1-S12-S15-SMT
VIBLT1-S12-S15-SMT CAD Models
VIBLT1-S12-S15-SMT Part Data Attributes
|
VIBLT1-S12-S15-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VIBLT1-S12-S15-SMT
CUI Inc
1W, 15V, 67mA, single regulated output, isolated DC-DC converter; Power (W): 1.00000; Input Voltage Range (Vdc): 11.40000, 12.60000; Output Voltage (Vdc): 15.00000; Output Current (A): 0.07000; Number of Outputs: 1; Nominal Input Voltage (Vdc): 12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |