Part Details for VIBLSD1-S12-S12-SIP by Bel Fuse
Results Overview of VIBLSD1-S12-S12-SIP by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIBLSD1-S12-S12-SIP Information
VIBLSD1-S12-S12-SIP by Bel Fuse is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VIBLSD1-S12-S12-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4425013
|
Farnell | THROUGH HOLE ISOLATED DC-DC CONVERTERS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 332 |
|
$12.1532 / $12.9250 | Buy Now |
DISTI #
VIBLSD1-S12-S12-SIP
|
Avnet Americas | dc-dc isolated, 1 W, 11.4~12.6 Vdc input, 12 Vdc, 84 mA, single output, SIP - Rail/Tube (Alt: VIBLSD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |