Part Details for VIA00001-3F by L-com Inc
Overview of VIA00001-3F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Telecommunications
Communication and Networking
Entertainment and Gaming
Automotive
Price & Stock for VIA00001-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5257
|
Newark | Audio/Video Cable, Dp-Dvi-D Plug, 3Ft, Connector Type A:Dvi-D Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Via Series Rohs Compliant: Yes |L-Com VIA00001-3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$181.3100 | Buy Now |
DISTI #
5073-VIA00001-3F-ND
|
DigiKey | CA DVI METAL SHELL TO DP LSZH Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.0936 / $134.1600 | Buy Now |
DISTI #
71512390
|
RS | DVI Cable, 1 DVI Plug w/Metal Shell, 1 DisplayPort, LSZH, 3ft, VIA00001 Series | L-com VIA00001-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$135.9900 | Buy Now |
|
Onlinecomponents.com | CA DVI METAL SHELL to DP LSZH | 0 |
|
$117.5500 / $147.5100 | Buy Now |
DISTI #
77731641
|
Verical | VIA00001-3F Min Qty: 2 Package Multiple: 1 | Americas - 265 |
|
$108.7920 / $135.9900 | Buy Now |
DISTI #
VIA00001-3F
|
L-com US | The DP to DVI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080i. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing and metal housing on the DVI connector. Min Qty: 1 Package Multiple: 1 | 265 |
|
$38.8600 / $48.5800 | Buy Now |