Part Details for VI60100C-E3/P by Vishay Intertechnologies
Overview of VI60100C-E3/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI60100C-E3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2939
|
Newark | 60A,100V, trench Schottky Rect. |Vishay VI60100C-E3/P RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
VI60100C-E3/P
|
Avnet Americas | 60A,100V,TRENCH SCHOTTKY RECT. (Alt: VI60100C-E3/P) Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6468 / $0.6875 | Buy Now |
DISTI #
78-VI60100C-E3/P
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 100V TRENCH SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.6870 / $0.7100 | Order Now |
DISTI #
VI60100C-E3/P
|
TTI | Schottky Diodes & Rectifiers 60A 100V TRENCH SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6900 | Buy Now |
Part Details for VI60100C-E3/P
VI60100C-E3/P CAD Models
VI60100C-E3/P Part Data Attributes
|
VI60100C-E3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI60100C-E3/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-12-05 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VI60100C-E3/P
This table gives cross-reference parts and alternative options found for VI60100C-E3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI60100C-E3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT60100CTB-13 | Rectifier Diode, | Diodes Incorporated | VI60100C-E3/P vs SDT60100CTB-13 |
V61M103C-M3/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VI60100C-E3/P vs V61M103C-M3/P |
V61103C-M3/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VI60100C-E3/P vs V61103C-M3/P |