Part Details for VI30200C-E3/4W by Vishay Semiconductors
Overview of VI30200C-E3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for VI30200C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI30200C-E3/4WGI-ND
|
DigiKey | DIODE ARR SCHOT 200V 15A TO262AA Min Qty: 8000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2474 | Buy Now |
Part Details for VI30200C-E3/4W
VI30200C-E3/4W CAD Models
VI30200C-E3/4W Part Data Attributes
|
VI30200C-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VI30200C-E3/4W
Vishay Semiconductors
DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-262AA | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |